Part Details for WX1010N by Apex Tool Group LLC
Overview of WX1010N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WX1010N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WX1010N-ND
|
DigiKey | SOLDERING STATION 200W 1 CH 120V Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$900.0000 | Buy Now |
DISTI #
71063366
|
RS | Weller, WX 1 Control Unit With WXp 120 (120 W/ 24 V) Soldering Pencil and Wdh | Apex Tool Group Mfr. WX1010N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$942.1900 | RFQ |