Part Details for WX2024N by Weller Hand Tools GmbH
Overview of WX2024N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WX2024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6875
|
Newark | Soldering Station, 120V, 350 Deg C, Supply Voltage Vac:120V, Heat Temperature Max:350°C, Output Power:-, Kit Contents:Wx 2 Solder Power Unit, Wxup Ms 24V/150W Iron/ Rtu032Sms Tip & Wsr200 Safety Rest, Product Range:-, Plug Type:- Rohs Compliant: Yes |Weller WX2024N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$871.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$931.5800 | Buy Now |
DISTI #
C1S811900065433
|
Chip1Stop | Unclassified | 2 |
|
$599.0000 | Buy Now |
DISTI #
10062633
|
Techni-Tool, Inc. | Weller WX2024N Soldering Station Kit, 2 Channel, 200W, w/WX2, WXUP, RTU032SMS, WSR200, WX Series | 0 |
|
$885.0000 | Buy Now |
DISTI #
10062633
|
TestEquity LLC | Weller WX2024N Soldering Station Kit, 2 Channel, 200W, w/WX2, WXUP, RTU032SMS, WSR200, WX Series | 0 |
|
$885.0000 | Buy Now |