Part Details for WXD 2010 by Weller Hand Tools GmbH
Overview of WXD 2010 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for WXD 2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3380
|
Newark | Rework Station, 240W, 120V, Supply Voltage Vac:120V, Heat Temperature Max:850°F, Output Power:255W, Kit Contents:Wxd2 Power Unit, Wxdp120 Desolder Unit, Safety Rest, Product Range:-, Plug Type:Us Rohs Compliant: Yes |Weller WXD 2010 (Alternate Part Number: 4003019427857 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,720.0000 | Buy Now |
DISTI #
37AJ9176
|
Newark | Rework Station, 200W, 230V, 550 Deg, Supply Voltage V Ac:230V, Heat Temperature Max:450°C, Output Power:200W, Kit Contents:Wxd2 Power Unit, Wxdp120 Desoldering Iron, Wdh70 Safety Rest, Product Range:Weller Rework Stations, Plug Rohs Compliant: Yes |Weller WXD 2010 (Alternate Part Number: 4003019427857 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,457.8300 / $1,673.0800 | Buy Now |