There are no models available for this part yet.
Overview of WXD2010N by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WXD2010N by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WXD2010N-ND
|
DigiKey | DESOLDER STATION 200W 2 CH 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$1,720.0000 | Buy Now | |
DISTI #
578-WXD2010N
|
Mouser Electronics | Soldering & Desoldering Stations WXD 2010 DESOLDER STATION, WXDP 120 RoHS: Compliant | 0 |
|
$1,720.0000 | Order Now | |
DISTI #
71063370
|
RS | Weller, WXd 2010 Desolderstation, WXdp 120 | Apex Tool Group Mfr. WXD2010N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,800.6300 | RFQ |