Part Details for WXE2400SM by TE Connectivity
Overview of WXE2400SM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXE2400SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1081-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43 In Stock |
|
$8.3549 / $13.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$7.5900 | Buy Now |
DISTI #
AMPWXE2400SM
|
Heilind Electronics | DUCK,WXE,SMAM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPWXE2400SM
|
Interstate Connecting Components | DUCK,WXE,SMAM | 0 |
|
Buy Now | |
DISTI #
000000000003705571
|
Sager | Antennas DUCK,WXE,SMAM Min Qty: 1 | 0 |
|
$7.9200 / $11.3100 | Buy Now |