There are no models available for this part yet.
Overview of WXPC-274K by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-274KLC | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
DO3316T-274KLD | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT | |
1812FS-274KLB | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for WXPC-274K by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Film Capacitor, Polypropylene,560V,10%+Tol,10%-Tol, 0.27uF, Through Hole Mount RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.3350 / $0.6180 | Buy Now |
CAD Models for WXPC-274K by World Products Inc
Part Data Attributes for WXPC-274K by World Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for WXPC-274K
This table gives cross-reference parts and alternative options found for WXPC-274K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WXPC-274K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32923-A3227-K189 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | WXPC-274K vs B32923-A3227-K189 |
WXPC-274KL40 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WXPC-274K vs WXPC-274KL40 |
WXPC-274K02 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WXPC-274K vs WXPC-274K02 |
B32923-A3227-K026 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | WXPC-274K vs B32923-A3227-K026 |
B32923-A3227-K289 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | WXPC-274K vs B32923-A3227-K289 |