Part Details for WXPC-335K by World Products Inc
Overview of WXPC-335K by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-335KLT | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, Ferrite-Core | |
MSS1210-335KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
RFS1317-335KL | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for WXPC-335K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Film Capacitor, Polypropylene,600V,10%+Tol,10%-Tol, 3.3uF, Through Hole Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$2.2600 / $4.1700 | Buy Now |
Part Details for WXPC-335K
WXPC-335K CAD Models
WXPC-335K Part Data Attributes
|
WXPC-335K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WXPC-335K
World Products Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 600V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for WXPC-335K
This table gives cross-reference parts and alternative options found for WXPC-335K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WXPC-335K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WXPC-335KL47 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 600V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WXPC-335K vs WXPC-335KL47 |
WXPC-335K02 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 600V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WXPC-335K vs WXPC-335K02 |