Part Details for WXS2021 by Weller Hand Tools GmbH
Overview of WXS2021 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXS2021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4021
|
Newark | Rework Station, 450 Deg, 300W, 120Vac, Supply Voltage Vac:120V, Heat Temperature Max:450°C, Output Power:300W, Kit Contents:Power Unit, Rtms/Rtps Ms Soldering Tips, Cartridge Tip Holder & 2 In 1 Safety Rest, Product Range:Wxsmart Kitrohs Compliant: Yes |Weller WXS2021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,089.0000 | Buy Now |
DISTI #
75066802
|
RS | Wxsmart Pico/Micro Soldering Station Set with Micro Tweezers, 120V (US, MX) | Weller WXS2021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Set | 0 |
|
$2,089.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,198.9500 | Buy Now | |
DISTI #
10234971
|
Techni-Tool, Inc. | Weller WXS2021 WXSmart Pico/Micro Soldering Station & Rework Tweezers Kit, 120V B | 5 |
|
$2,089.0000 | Buy Now |
DISTI #
10234971
|
TestEquity LLC | Weller WXS2021 WXSmart Pico/Micro Soldering Station & Rework Tweezers Kit, 120V B | 5 |
|
$2,089.0000 | Buy Now |