There are no models available for this part yet.
Overview of WY16K10TW1 by Weipu Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WY16K10TW1 by Weipu Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WY16K10TW1
|
TME | Plug, WY16, male, PIN: 10, IP55, 5A, soldering, for cable, 400V, 18AWG Min Qty: 1 | 0 |
|
$4.4500 / $7.6500 | RFQ |