Part Details for WYE-2N2, WYK 01 /ROHS by Miflex SA
Overview of WYE-2N2, WYK 01 /ROHS by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYE-2N2, WYK 01 /ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WYE2N2
|
Maritex | Interference suppression capacitor, 2.2nF, 250V, 20%, 1K Min Qty: 1 Package Multiple: 1 | 1476 |
|
$0.1040 / $0.1930 | Buy Now |