-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4191
|
Newark | Ceramic Capacitor 1800Pf 250V, K4000, 20%, Radial, Capacitance:1800Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:250V, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm Rohs Compliant: Yes |Vishay WYO182MCMBF0KR RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
WYO182MCMBF0KR
|
Avnet Americas | WYO X440Y250VAC 1800pF ±20% Y5U BULK E3 - Bulk (Alt: WYO182MCMBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1104 / $0.1739 | Buy Now |
DISTI #
75-WYO182MCMBF0KR
|
Mouser Electronics | Safety Capacitors 1800pF 250volts 20% RoHS: Compliant | 0 |
|
$0.1700 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.1644 | Buy Now |
DISTI #
WYO182MCMBF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1800 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO182MCMBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WYO182MCMBF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO182MCMBF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for WYO182MCMBF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO182MCMBF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610T182MUAL | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MUAL |
ERO610T182MTER | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MTER |
ERO610T182MED0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MED0 |
ERO610T182MTC0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MTC0 |
ERO610T182MCLA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MCLA |
ERO610T182MERU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MERU |
ERO610T182MBRC | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MBRC |
ERO610T182MDJG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MDJG |
ERO610T182MCRA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MCRA |
ERO610T182MYCR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO182MCMBF0KR vs ERO610T182MYCR |