Part Details for WYO252MCMBRCKR by Vishay Intertechnologies
Overview of WYO252MCMBRCKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO252MCMBRCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6672
|
Newark | Wyo X440Y250Vac 2,5Nf ±20% K4000 E3 |Vishay WYO252MCMBRCKR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
WYO252MCMBRCKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2500 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO252MCMBRCKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1373 / $0.2439 | Buy Now |
DISTI #
75-WYO252MCMBRCKR
|
Mouser Electronics | Safety Capacitors WYO X440Y250VAC 2,5nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.1860 / $0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1896 | Buy Now |
DISTI #
WYO252MCMBRCKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2500 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO252MCMBRCKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WYO252MCMBRCKR
WYO252MCMBRCKR CAD Models
WYO252MCMBRCKR Part Data Attributes
|
WYO252MCMBRCKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO252MCMBRCKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | CLASS X1 AND Y2 FOR SAFETY REGULATION | |
Capacitance | 0.0025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO252MCMBRCKR
This table gives cross-reference parts and alternative options found for WYO252MCMBRCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO252MCMBRCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO252MCMTARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMTARKR |
WYO252MCMCRAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMCRAKR |
WYO252MCMYALKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMYALKR |
WYO252MCMBLAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMBLAKR |
WYO252MCMCF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMCF0KR |
WYO252MCMDF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMDF0KR |
WYO252MCMBLCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO252MCMBRCKR vs WYO252MCMBLCKR |