Part Details for X1311FVS-11-C43D35R2 by XKB Connectivity
Overview of X1311FVS-11-C43D35R2 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1311FVS-11-C43D35R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.27mm Single Row Gold 1A 11P Brass -40+105 250V 260 Standing paste 1x11P 4.3mm Top Square Hole SMDP1.27mm() Female Headers ROHS | 957 |
|
$0.1478 / $0.2727 | Buy Now |