Part Details for X1311WR-10J-C40D24 by XKB Connectivity
Overview of X1311WR-10J-C40D24 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1311WR-10J-C40D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Straight Square Pins 1mm 10P 260�� 4mm -40��~+105�� 2.4mm 1.27mm Brass Black Plugin 1.27mm 1x10P Push-Pull,P=1.27mm Pin Headers ROHS | 565 |
|
$0.0700 / $0.1327 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 1mm 10P 260 4mm -40+105 2.4mm 1.27mm Brass Black Plugin 1.27mm 1x10P Push-PullP1.27mm Pin Headers ROHS | 565 |
|
$0.0679 / $0.1287 | Buy Now |