Part Details for X1311WV-15J-C18D27 by XKB Connectivity
Overview of X1311WV-15J-C18D27 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1311WV-15J-C18D27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1A Straight Square Pins 1mm 15P 260�� 2.7mm -40��~+105�� 1.8mm 1.27mm Plugin Black Brass 1x15P Plugin,P=1.27mm Pin Headers ROHS | 925 |
|
$0.1278 / $0.2401 | Buy Now |
|
LCSC | Gold 250V 1A Square Pins 1mm 15P 260 2.7mm -40+105 1.8mm 1.27mm Plugin Black Brass 1x15P PluginP1.27mm Pin Headers ROHS | 925 |
|
$0.1239 / $0.2328 | Buy Now |