Part Details for X1311WVS-13J-C18D42R1 by XKB Connectivity
Overview of X1311WVS-13J-C18D42R1 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1311WVS-13J-C18D42R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1A Straight Square Pins 1mm 13P 260�� 1.8mm -40��~+105�� 4.2mm 1.27mm Plugin Black Brass 1x13P 1.27mm SMD,P=1.27mm(�����) Pin Headers ROHS | 180 |
|
$0.1618 / $0.1794 | Buy Now |