Part Details for X1321FR-2X17-C43D24 by XKB Connectivity
Overview of X1321FR-2X17-C43D24 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-015 | Amphenol Communications Solutions | 68668-015-CUS.HDR RA 2X17 | |
66987-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x17 Position. |
Price & Stock for X1321FR-2X17-C43D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.27mm 1.27mm Double Row Gold 1A 34P Brass -40+105 250V 260 Bend insert 2x17P Side 4.3mm Square Hole Push-PullP1.27mm Female Headers ROHS | 1058 |
|
$0.4649 / $0.8183 | Buy Now |