Part Details for X1321FR-2X20-C43D24 by XKB Connectivity
Overview of X1321FR-2X20-C43D24 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1321FR-2X20-C43D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.27mm 1.27mm ˫�� Gold 1A 40P Brass -40��~+105�� 250V 260�� Right-Angle 2x20P side 4.3mm Square Holes Push-Pull,P=1.27mm Female Headers ROHS | 1539 |
|
$0.4678 / $0.8728 | Buy Now |
|
LCSC | 1.27mm 1.27mm Gold 1A 40P Brass -40+105 250V 260 Right-Angle 2x20P side 4.3mm Square Holes Push-PullP1.27mm Female Headers ROHS | 1539 |
|
$0.4536 / $0.8461 | Buy Now |