Part Details for X1321FVS-2X27-C43D48 by XKB Connectivity
Overview of X1321FVS-2X27-C43D48 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-027LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x27 Position. |
Price & Stock for X1321FVS-2X27-C43D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.27mm Double Row Gold 1A 54P Brass -40+105 250V 260 Standing paste 2x27P 4.3mm Top Square Hole SMDP1.27mm Female Headers ROHS | 17 |
|
$0.6509 / $0.7225 | Buy Now |