Part Details for X1321WR-2X12J-C40D18 by XKB Connectivity
Overview of X1321WR-2X12J-C40D18 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1321WR-2X12J-C40D18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1A Straight Square Pins 1mm 24P 260�� 4mm -40��~+105�� 1.8mm 1.27mm ˫�� Black Brass 2x12P 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS | 495 |
|
$0.2252 / $0.4167 | Buy Now |
|
LCSC | Gold 250V 1A Square Pins 1mm 24P 260 4mm -40+105 1.8mm 1.27mm Black Brass 2x12P 1.27mm Push-PullP1.27mm Pin Headers ROHS | 495 |
|
$0.2184 / $0.4040 | Buy Now |