Part Details for X1321WR-2X20J-C40D18 by XKB Connectivity
Overview of X1321WR-2X20J-C40D18 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1321WR-2X20J-C40D18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1A Square Pins 1mm 40P 260 4mm -40~+105 1.8mm 1.27mm Black Brass 1.27mm 2x20P Push-Pull,P=1.27mm Pin Headers ROHS | 500 |
|
$0.3626 / $0.6506 | Buy Now |
|
LCSC | Gold 250V 1A Square Pins 1mm 40P 260 4mm -40+105 1.8mm 1.27mm Black Brass 1.27mm 2x20P Push-PullP1.27mm Pin Headers ROHS | 500 |
|
$0.3700 / $0.6639 | Buy Now |