X1321WR-2X36J-C40D18
XKB Connectivity

Overview of X1321WR-2X36J-C40D18 by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for X1321WR-2X36J-C40D18 by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC Gold 250V 1A Policy 1mm 72P 260 -40+105 1.27mm Double Row Black Brass 2x36P 1.27mm Push-PullP1.27mm Pin Headers ROHS 248
  • 1 $0.6503
  • 10 $0.6375
  • 30 $0.6276
  • 100 $0.6177
$0.6177 / $0.6503 Buy Now

CAD Models for X1321WR-2X36J-C40D18 by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X1321WR-2X36J-C40D18 by XKB Connectivity

X1321WR-2X36J-C40D18
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. X1321WR-2X36J-C40D18
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X1321WR-2X36J-C40D18 by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X1321WR-2X36J-C40D18 by XKB Connectivity

Select Manufacturer
Which Manufacturer of X1321WR-2X36J-C40D18 would you like to use for your alert(s)?
  • Please alert me when X1321WR-2X36J-C40D18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X1321WR-2X36J-C40D18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X1321WR-2X36J-C40D18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X1321WR-2X36J-C40D18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X1321WR-2X36J-C40D18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X1321WR-2X36J-C40D18 by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: