Part Details for X1322WV-2X02H-C40D30-E80 by XKB Connectivity
Overview of X1322WV-2X02H-C40D30-E80 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1322WV-2X02H-C40D30-E80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 1mm 260 4P -40+105 1.27mm Brass Black Double Row 1.27mm 2x2P PluginP1.27mm Pin Headers ROHS | 805 |
|
$0.0225 / $0.0403 | Buy Now |