Part Details for X1G0041710027 by Seiko Epson Corporation
Overview of X1G0041710027 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0041710027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8253
|
Newark | Oscillator, Spxo, Sg-210Stf, 16 Mhz, Smd, Frequency Nom:16Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:2.5V, Product Range:Sg-210Stf Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Epson X1G0041710027 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
LCSC | 1.62V3.63V 50ppm 1.8mA CMOS 16MHz SMD2520-4P Oscillators ROHS | 69 |
|
$0.3402 / $0.6505 | Buy Now |