Part Details for X1G004171003300 by Seiko Epson Corporation
Overview of X1G004171003300 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G004171003300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-X1G004171003300
|
Mouser Electronics | Standard Clock Oscillators SG-210STF 25.0000ML5: SMD XTAL OSC MHZ 1.6V 3.63V 50PPM -40 85C 3KT/R RoHS: Compliant | 2464 |
|
$0.4090 / $0.7900 | Buy Now |
DISTI #
71335040
|
Verical | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 5 Date Code: 2022 | Americas - 27835 |
|
$0.4697 / $0.5683 | Buy Now |
|
Bristol Electronics | 175000 |
|
RFQ |
Part Details for X1G004171003300
X1G004171003300 CAD Models
X1G004171003300 Part Data Attributes:
|
X1G004171003300
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G004171003300
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Seiko Epson Corporation | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |