Part Details for X1G0044810006 SG7050CAN 12 MHZ by Seiko Epson Corporation
Overview of X1G0044810006 SG7050CAN 12 MHZ by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C31BH/B | Rochester Electronics LLC | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, DIP-40 | |
TP80C51FA | Rochester Electronics LLC | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | |
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS |
Price & Stock for X1G0044810006 SG7050CAN 12 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9723
|
Newark | Oscillator, Spxo, Sg7050Can, 12 Mhz, Smd, Frequency Nom:12Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:-, Product Range:Sg7050Can Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Epson X1G0044810006 SG7050CAN 12 MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5000 / $4.9600 | Buy Now |