Part Details for X1G004481001100 by Seiko Epson Corporation
Overview of X1G004481001100 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G004481001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1260 |
|
RFQ | |
|
Chips Pulse Industry Limited | 48MHz ±, 100ppm 1.6V ~ 3.6V 3mA SMD7050-4P Oscillators RoHS Purchase Online, Ship Immediately | 603 |
|
$0.3999 / $0.5078 | Buy Now |
|
Perfect Parts Corporation | 2352 |
|
RFQ |
Part Details for X1G004481001100
X1G004481001100 CAD Models
X1G004481001100 Part Data Attributes
|
X1G004481001100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G004481001100
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Seiko Epson Corporation | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |