Part Details for X1G0051910002 by Seiko Epson Corporation
Overview of X1G0051910002 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0051910002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20ppm 1.8V~3.3V 7.68MHz SMD7050-4P Pre-programmed Oscillators ROHS | 1335 |
|
$0.8115 / $1.3072 | Buy Now |
|
LCSC | 15ppm CMOS 1.62V3.63V SMD7050-4P Pre-programmed Oscillators ROHS | 1335 |
|
$0.5880 / $1.2139 | Buy Now |