Part Details for X2-25.0-0-FSP by TE Connectivity
Overview of X2-25.0-0-FSP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2-25.0-0-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9814
|
Newark | Te Connectivity/Raychem |Raychem Te Connectivity X2-25.0-0-FSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.7100 | Buy Now |
|
Onlinecomponents.com | SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING RoHS: Compliant |
569 In Stock |
|
$2.5900 / $3.6400 | Buy Now |
DISTI #
36328192
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool Min Qty: 31 Package Multiple: 1 | Americas - 319 |
|
$1.3600 / $2.0500 | Buy Now |
DISTI #
51601248
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool Min Qty: 50 Package Multiple: 50 Date Code: 1632 | Americas - 250 |
|
$3.3670 / $4.7320 | Buy Now |
DISTI #
EJ1500-000
|
TTI | Heat Shrink Tubing & Sleeves X2-25.0-0-FSP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
X2-25.0-0-FSP
|
TME | Heat shrink sleeve, 2: 1, 26.4mm, black, polyolefine Min Qty: 35 | 0 |
|
$2.5700 | RFQ |
DISTI #
C1S616500695552
|
Chip1Stop | Heat Sinks | 319 |
|
$1.5400 / $2.3300 | Buy Now |
|
Master Electronics | SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING RoHS: Compliant |
569 In Stock |
|
$2.5900 / $3.6400 | Buy Now |
Part Details for X2-25.0-0-FSP
X2-25.0-0-FSP CAD Models
X2-25.0-0-FSP Part Data Attributes
|
X2-25.0-0-FSP
TE Connectivity
Buy Now
|
Compare Parts:
X2-25.0-0-FSP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |