There are no models available for this part yet.
Overview of X2011WV-12A-N0SN by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for X2011WV-12A-N0SN by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x12P 12P 1 Tin 2mm 12 Brass 3A Direct Insert PluginP2mm Wire To Board Connector ROHS | 1000 |
|
$0.0443 / $0.0794 | Buy Now |
CAD Models for X2011WV-12A-N0SN by XKB Connectivity
Part Data Attributes for X2011WV-12A-N0SN by XKB Connectivity
|
|
---|---|
Samacsys Manufacturer
|
XKB Connectivity
|