Part Details for X216151 by Mersen Electrical Power
Overview of X216151 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for X216151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877376
|
RS | Ferrule Fuse-Link, 10.3 x 38 aM, 120 kA, 500VAC, 20A, No Indicator | Mersen X216151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$17.5400 / $21.9300 | Buy Now |
DISTI #
X216151
|
TME | Fuse: fuse, aM,time-lag, 20A, 500VAC, 10x38mm Min Qty: 1 | 50 |
|
$1.0400 / $1.6300 | Buy Now |
Part Details for X216151
X216151 CAD Models
X216151 Part Data Attributes
|
X216151
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
X216151
Mersen Electrical Power
Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for X216151
This table gives cross-reference parts and alternative options found for X216151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X216151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7181.4129 | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Schurter Electronic Components | X216151 vs 7181.4129 |
FR14GG69V20P | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | X216151 vs FR14GG69V20P |
2000013.20 | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | SIBA Fuses | X216151 vs 2000013.20 |
16037-G | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | X216151 vs 16037-G |
16737-G | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | X216151 vs 16737-G |
FR10AM50V20 | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | X216151 vs FR10AM50V20 |
17437-G | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | X216151 vs 17437-G |
FR14GG50V20P | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | X216151 vs FR14GG50V20P |
2000313.20 | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, NH1, | SIBA Fuses | X216151 vs 2000313.20 |
NH000AM50V20 | Electric Fuse, 20A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | X216151 vs NH000AM50V20 |