Part Details for X22C10SM by Xicor Inc
Overview of X22C10SM by Xicor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for X22C10SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6506 |
|
RFQ |
Part Details for X22C10SM
X22C10SM CAD Models
X22C10SM Part Data Attributes
|
X22C10SM
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X22C10SM
Xicor Inc
Non-Volatile SRAM, 64X4, 120ns, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X22C10SM
This table gives cross-reference parts and alternative options found for X22C10SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X22C10SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X22C10ST1 | Non-Volatile SRAM, 64X4, 120ns, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Xicor Inc | X22C10SM vs X22C10ST1 |
CAT22C10WI-20TE13 | IC 64 X 4 NON-VOLATILE SRAM, 200 ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16, Static RAM | onsemi | X22C10SM vs CAT22C10WI-20TE13 |
CAT22C10JA-20 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | X22C10SM vs CAT22C10JA-20 |
CAT22C10W-20TE13 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | Catalyst Semiconductor | X22C10SM vs CAT22C10W-20TE13 |
CAT22C10WA-30 | IC 64 X 4 NON-VOLATILE SRAM, 300 ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16, Static RAM | onsemi | X22C10SM vs CAT22C10WA-30 |
CAT22C10WA-20 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | Catalyst Semiconductor | X22C10SM vs CAT22C10WA-20 |
CAT22C10JA-20TE13 | 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16 | onsemi | X22C10SM vs CAT22C10JA-20TE13 |
CAT22C10JI-30 | 64X4 NON-VOLATILE SRAM, 300ns, PDSO16, SOIC-16 | onsemi | X22C10SM vs CAT22C10JI-30 |
CAT22C10J-20TE13 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | X22C10SM vs CAT22C10J-20TE13 |
CAT22C10WI-30-T1 | 64X4 NON-VOLATILE SRAM, 300ns, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | onsemi | X22C10SM vs CAT22C10WI-30-T1 |