Part Details for X232504 by Mersen Electrical Power
Overview of X232504 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X232504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895455
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 000 aM, 120kA, 500VAC, 63A | Mersen X232504 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$73.3100 / $91.6400 | RFQ |
DISTI #
X232504
|
TME | Fuse: fuse, aM, 63A, 500VAC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$6.3800 / $7.3100 | RFQ |
Part Details for X232504
X232504 CAD Models
X232504 Part Data Attributes
|
X232504
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
X232504
Mersen Electrical Power
Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Breadth | 21 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |