There are no models available for this part yet.
Overview of X3025WV-2X06-46SN by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21246SNLG#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21246SNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21246SNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for X3025WV-2X06-46SN by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2x6P 12P 2 3mm Tin 3mm 6 5A Brass Direct Insert PluginP3mm Wire To Board Connector ROHS | 256 |
|
$0.1347 / $0.2553 | Buy Now |
CAD Models for X3025WV-2X06-46SN by XKB Connectivity
Part Data Attributes for X3025WV-2X06-46SN by XKB Connectivity
|
|
---|---|
Samacsys Manufacturer
|
XKB Connectivity
|