Part Details for X32935P (ALTERNATE: X32935P) by Marsh Instruments
Overview of X32935P (ALTERNATE: X32935P) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X32935P (ALTERNATE: X32935P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74663642
|
RS | Press. Gauge, 100mm SS, Filled, 1/4" U-Clamp Mt., SS Int., 30" HgV to 150 psi | Marsh Instruments X32935P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$217.2300 | RFQ |