Part Details for X4-9.0-0-FSP-SM by TE Connectivity
Overview of X4-9.0-0-FSP-SM by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4-9.0-0-FSP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2563
|
Newark | Heat-Shrink Tubing, 2:1, Black, 9.5Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.37", I.d. Supplied - Metric:9.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.18" Rohs Compliant: Yes |Te Connectivity X4-9.0-0-FSP-SM Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$48.4200 / $56.0300 | Buy Now |
DISTI #
484-X4-9.0-0-FSP-SM-50-ND
|
DigiKey | HEATSHRINK TUBING 50M Min Qty: 1 Lead time: 19 Weeks Container: Spool |
21 In Stock |
|
$48.9030 / $55.8900 | Buy Now |
DISTI #
484-X4-9.0-0-FSP-SM-5-ND
|
DigiKey | HEATSHRINK TUBING 1=5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$5.4151 / $9.2300 | Buy Now |
DISTI #
484-X4-9.0-0-FSP-SM-25-ND
|
DigiKey | HEATSHRINK TUBING 1=25M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$24.9972 / $37.4000 | Buy Now |
DISTI #
484-X4-9.0-0-FSP-SM-10-ND
|
DigiKey | HEATSHRINK TUBING 1=10M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$10.3110 / $16.6600 | Buy Now |
DISTI #
484-X4-9.0-0-FSP-SM-1-ND
|
DigiKey | HEATSHRINK TUBING 1=1M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3977 / $2.4000 | Buy Now |
DISTI #
650-X4-9.0-0-FSP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves X4-9.0-0-FSP-SM PRICE PER METER RoHS: Compliant | 0 |
|
$0.8650 / $0.9080 | Order Now |
|
Onlinecomponents.com | X4-9.0-0-FSP-SM RoHS: Compliant |
1850 In Stock |
|
$0.8850 / $1.5370 | Buy Now |
|
Master Electronics | X4-9.0-0-FSP-SM RoHS: Compliant |
1850 In Stock |
|
$0.8850 / $1.5370 | Buy Now |