Part Details for X4-Z1U-B201-A by Digi International Inc
Overview of X4-Z1U-B201-A by Digi International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4-Z1U-B201-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06290118
|
Arrow Electronics | Network Gateway Wall Mount 3G 850MHz/900MHz/1700MHz/1900MHz/2100MHz 10Mbps/100Mbps UDP/TCP/DHCP/SNMPv1/v2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1604 | Americas - 1 |
|
$245.0100 | Buy Now |
|
Neutron USA | ConnectPort X4 - XBee (ZigBee S2B) to Ethernet & Cellular (1xRTT Verizon). Serial (RS-232), Security (5 VPN tunnels and encryption). Includes: power supply, antennas. | 0 |
|
$576.0400 | Buy Now |
Part Details for X4-Z1U-B201-A
X4-Z1U-B201-A CAD Models
X4-Z1U-B201-A Part Data Attributes:
|
X4-Z1U-B201-A
Digi International Inc
Buy Now
|
Compare Parts:
X4-Z1U-B201-A
Digi International Inc
|
Samacsys Manufacturer | Digi International |