Part Details for X4045S8-2.7 by Rochester Electronics LLC
Overview of X4045S8-2.7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X4045S8Z-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM | |
X4045S8Z-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM | |
X4045S8IZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM |
Part Details for X4045S8-2.7
X4045S8-2.7 CAD Models
X4045S8-2.7 Part Data Attributes
|
X4045S8-2.7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
X4045S8-2.7
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.62V; SELECTABLE WATCHDOG TIMER, POWER ON RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for X4045S8-2.7
This table gives cross-reference parts and alternative options found for X4045S8-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X4045S8-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X4045S8-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X4045S8-2.7 vs X4045S8-2.7 |
X4045S8Z-2.7 | CPU Supervisor with 4kbit EEPROM, SOICN, /Tube | Renesas Electronics Corporation | X4045S8-2.7 vs X4045S8Z-2.7 |
X4045S8Z-2.7 | CPU Supervisor with 4kbit EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X4045S8-2.7 vs X4045S8Z-2.7 |
X4045S8Z-2.7T1 | CPU Supervisor with 4kbit EEPROM, SOICN, /Reel | Renesas Electronics Corporation | X4045S8-2.7 vs X4045S8Z-2.7T1 |
X4045S8Z-2.7T1 | CPU Supervisor with 4kbit EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X4045S8-2.7 vs X4045S8Z-2.7T1 |