Part Details for X4230-BR256P18SL by E-T-A
Overview of X4230-BR256P18SL by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4230-BR256P18SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X4230-BR256P18SL-ND
|
DigiKey | CIRC BRKR ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.4600 | Buy Now |
DISTI #
457-X4230-BR256P18SL
|
Mouser Electronics | Circuit Breaker Accessories 4230 ACC- 2 Pole 56 Position Busbar UL508 | 0 |
|
$91.1300 / $106.7300 | Order Now |
DISTI #
71478219
|
RS | Accessory, Busbar, Cut-To-Length,2P,56 Modules, UL 1077,80A, For ETA 4230-T | E-T-A Circuit Protection and Control X4230-BR256P18SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.2600 / $100.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$72.1000 / $91.4300 | Buy Now |
DISTI #
000000000005656879
|
Sager | Circuit Breaker Accessories 4230 ACC- 2 Pole 56 Position Busbar UL508 Min Qty: 1 | 0 |
|
$78.3500 / $99.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$72.1000 / $91.4300 | Buy Now |