Part Details for X4230-BR357P18SL by E-T-A
Overview of X4230-BR357P18SL by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4230-BR357P18SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X4230-BR357P18SL-ND
|
DigiKey | CIRC BRKR ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.2700 | Buy Now |
DISTI #
457-X4230-BR357P18SL
|
Mouser Electronics | Circuit Breaker Accessories 4230 ACC- 3 Pole 57 Position Busbar UL508 | 1 |
|
$108.3700 / $127.2300 | Buy Now |
DISTI #
71478225
|
RS | Accessory, Busbar, Cut-To-Length,3P,57 Modules, UL 1077,80A, For ETA 4230-T | E-T-A Circuit Protection and Control X4230-BR357P18SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0300 / $120.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9600 / $109.0000 | Buy Now |
DISTI #
000000000005656881
|
Sager | Circuit Breaker Accessories 4230 ACC- 3 Pole 57 Position Busbar UL508 Min Qty: 1 | 0 |
|
$93.4100 / $118.4300 | Buy Now |