Datasheets
X4285V8-2.7 by:

Power Supply Management Circuit

Part Details for X4285V8-2.7 by Renesas Electronics Corporation

Overview of X4285V8-2.7 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for X4285V8-2.7

X4285V8-2.7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X4285V8-2.7 Part Data Attributes

X4285V8-2.7 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
X4285V8-2.7 Renesas Electronics Corporation Power Supply Management Circuit
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Supply Current-Max (Isup) 3 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom 2.62
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

X4285V8-2.7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X4285V8-2.7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X4285V8-2.7 by Renesas Electronics Corporation

  • Please alert me when X4285V8-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X4285V8-2.7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X4285V8-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X4285V8-2.7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X4285V8-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X4285V8-2.7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: