Part Details for X4611FV-21-C43D28 by XKB Connectivity
Overview of X4611FV-21-C43D28 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4611FV-21-C43D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm Single Row Gold 2A 21P Brass -40+105 250V 260 Direct Insert 1x21P 4.3mm Top Square Hole PluginP2mm Female Headers ROHS | 995 |
|
$0.2686 / $0.4948 | Buy Now |