Part Details for X4611WR-23I-C40D28 by XKB Connectivity
Overview of X4611WR-23I-C40D28 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4611WR-23I-C40D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Straight Square Pins 2mm 23P 260�� 4mm -40��~+105�� 2.8mm 2mm Plugin Brass Black 2mm 1x23P Push-Pull,P=2mm Pin Headers ROHS | 323 |
|
$0.1887 / $0.3582 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2mm 23P 260 4mm -40+105 2.8mm 2mm Plugin Brass Black 2mm 1x23P Push-PullP2mm Pin Headers ROHS | 323 |
|
$0.1829 / $0.3473 | Buy Now |