There are no models available for this part yet.
Overview of X4611WRS-04I-C40D44 by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X4611WRS-04I-C40D44 by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Gold 250V 3A Policy 2mm 260 4P -40+105 2mm Brass Black Single Row 1x4P 2mm SMDP2mm Pin Headers ROHS | 854 |
|
$0.0285 / $0.0510 | Buy Now |