X4611WRS-32I-C40D28
XKB Connectivity

Overview of X4611WRS-32I-C40D28 by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for X4611WRS-32I-C40D28 by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC Gold 250V 3A Policy 2mm 32P 260 -40+105 2mm Single Row Black Brass 1x32P 2mm SMDP2mmSurface MountRight Angle Pin Headers ROHS 273
  • 1 $0.4086
  • 10 $0.3987
  • 30 $0.3930
  • 100 $0.3874
$0.3874 / $0.4086 Buy Now

CAD Models for X4611WRS-32I-C40D28 by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X4611WRS-32I-C40D28 by XKB Connectivity

X4611WRS-32I-C40D28
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. X4611WRS-32I-C40D28
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X4611WRS-32I-C40D28 by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X4611WRS-32I-C40D28 by XKB Connectivity

Select Manufacturer
Which Manufacturer of X4611WRS-32I-C40D28 would you like to use for your alert(s)?
  • Please alert me when X4611WRS-32I-C40D28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X4611WRS-32I-C40D28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X4611WRS-32I-C40D28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X4611WRS-32I-C40D28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X4611WRS-32I-C40D28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X4611WRS-32I-C40D28 by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: