Part Details for X4612WVS-08I-C40D44-E60R1 by XKB Connectivity
Overview of X4612WVS-08I-C40D44-E60R1 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4612WVS-08I-C40D44-E60R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Square Pins 2mm 8P 260 4mm -40~+105 4.4mm 2mm Plugin Black Brass 2mm 1x8P SMD,P=2mm Pin Headers ROHS | 920 |
|
$0.0725 / $0.1316 | Buy Now |