Part Details for X4621FV-2X30-C43D28 by XKB Connectivity
Overview of X4621FV-2X30-C43D28 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-074 | Amphenol Communications Solutions | 65461-074-CUS.HDR RA 2X30 | |
66987-030LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x30 Position. |
Price & Stock for X4621FV-2X30-C43D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2mm Double Row Gold 3A 60P Brass -40+105 250V 260 Direct Insert 2x30P 4.3mm Top Square Hole PluginP2mm Female Headers ROHS | 592 |
|
$0.5499 / $0.9499 | Buy Now |