Part Details for X4621WR-2X03B-C40D28 by XKB Connectivity
Overview of X4621WR-2X03B-C40D28 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4621WR-2X03B-C40D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2mm 6P 260 -40+105 2mm Brass Black Double Row 2x3P 2mm PluginP2mm Pin Headers ROHS | 1000 |
|
$0.1168 / $0.2154 | Buy Now |