Part Details for X4621WVS-2X09I-C40D64 by XKB Connectivity
Overview of X4621WVS-2X09I-C40D64 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4621WVS-2X09I-C40D64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 2A Straight Square Pins 2mm 18P 260�� 4mm -40��~+105�� 6.4mm 2mm ˫�� Black Brass 2mm 2x9P SMD,P=2mm Pin Headers ROHS | 950 |
|
$0.1146 / $0.2114 | Buy Now |
|
LCSC | Gold 250V 2A Square Pins 2mm 18P 260 4mm -40+105 6.4mm 2mm Black Brass 2mm 2x9P SMDP2mm Pin Headers ROHS | 950 |
|
$0.1111 / $0.2050 | Buy Now |