Part Details for X4622WR-2X11KL-C13D50 by XKB Connectivity
Overview of X4622WR-2X11KL-C13D50 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4622WR-2X11KL-C13D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Straight Square Pins 2mm 1.3mm 260�� 22P -40��~+105�� 5mm 2mm Brass Black ˫�� 2x11P 2mm Plugin,P=2mm Pin Headers ROHS | 1000 |
|
$0.2299 / $0.4246 | Buy Now |